Part Details for UC1846JQMLV by Texas Instruments
Overview of UC1846JQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1846JQMLV
UC1846JQMLV CAD Models
UC1846JQMLV Part Data Attributes
|
UC1846JQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1846JQMLV
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1846JQMLV
This table gives cross-reference parts and alternative options found for UC1846JQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1846JQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC1846JQMLV vs SG1846J |
UC1846J/80257 | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846JQMLV vs UC1846J/80257 |
5962-8680601EX | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC1846JQMLV vs 5962-8680601EX |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC1846JQMLV vs 5962-8680601EA |
UC1846J/80619 | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846JQMLV vs UC1846J/80619 |
LT1846J/883 | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC1846JQMLV vs LT1846J/883 |
5962-8680601EA | Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | UC1846JQMLV vs 5962-8680601EA |
5962-8680601EA | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846JQMLV vs 5962-8680601EA |
5962-8680601VEA | Radiation-tolerant QMLV, 40-V input, 0.5-A dual-output 500-kHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | UC1846JQMLV vs 5962-8680601VEA |
UC1846J | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC1846JQMLV vs UC1846J |