Part Details for UC2-1.5SNR by TOKIN Corporation
Overview of UC2-1.5SNR by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2-1.5SNR
UC2-1.5SNR CAD Models
UC2-1.5SNR Part Data Attributes
|
UC2-1.5SNR
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2-1.5SNR
TOKIN Corporation
Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.07 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 22.5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 6.5mm x 5.3mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for UC2-1.5SNR
This table gives cross-reference parts and alternative options found for UC2-1.5SNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2-1.5SNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UD2-1.5SNRN-L | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-1.5SNR vs UD2-1.5SNRN-L |
TX2SL-L-12V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | UC2-1.5SNR vs TX2SL-L-12V-Z-1 |
UD2-1.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-1.5SNR vs UD2-1.5SNU-R6 |
TN2-L-H-5V | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | UC2-1.5SNR vs TN2-L-H-5V |
UD2-5SNR-L6 | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-1.5SNR vs UD2-5SNR-L6 |
TX2SS-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | UC2-1.5SNR vs TX2SS-L-24V |
UD2-9SNU-R | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-1.5SNR vs UD2-9SNU-R |
TX2SL-L-12V-Z | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | UC2-1.5SNR vs TX2SL-L-12V-Z |
UB2-4.5NE-L6 | Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-1.5SNR vs UB2-4.5NE-L6 |
TX2SS-L-9V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | UC2-1.5SNR vs TX2SS-L-9V-Z |