-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1006
|
Newark | Pwm Controller, 35V, Soic-16, Input Voltage:35V, Output Voltage:18V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:35V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:450Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2525BDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6500 / $8.3500 | Buy Now |
DISTI #
2156-UC2525BDW-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3949 In Stock |
|
$4.2500 | Buy Now |
DISTI #
296-2479-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
214 In Stock |
|
$3.8694 / $7.0800 | Buy Now |
DISTI #
595-UC2525BDW
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 75 |
|
$3.6900 / $4.7300 | Buy Now |
|
Rochester Electronics | UC2525A Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 3949 |
|
$3.6500 / $4.3000 | Buy Now |
DISTI #
UC2525BDW
|
TME | IC: PMIC, PWM controller, SO16, -25÷85°C, 8÷35V, tube, SMPS, 0÷49% Min Qty: 1 | 0 |
|
$5.2200 / $7.3100 | RFQ |
|
Ameya Holding Limited | UC2525BDW PWM 电压模式控制器, 双, 升压、反激式、全桥/半桥, 400 mA, 400 kHz, 16针 SOIC封装 | 3209 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2525BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525BDW
Texas Instruments
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2525BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2525BDWG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | UC2525BDW vs UC2525BDWG4 |
UC2525BDWTR | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2525BDW vs UC2525BDWTR |