Power Circuits
UC2526ADW
Description: 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85

Overview of UC2526ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UC2526ADW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6364
Newark Ic, Pwm Reg, Smd, Soic18, 2526, Input Voltage:35V, Output Voltage:5.05V, Output Current:100Ma, Supply Voltage Min:7V, Supply Voltage Max:35V, Controller Ic Case Style:Soic, No. Of Pins:18Pins, Frequency:600Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2526ADW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.4000
  • 10 $4.1300
  • 25 $3.9100
  • 50 $3.7400
  • 100 $3.5800
  • 250 $3.4100
  • 500 $3.3500
$3.3500 / $4.4000 Buy Now
DISTI # 296-11155-5-ND
DigiKey IC REG CTRLR MULT TOP 18SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 448
In Stock
  • 1 $3.8600
  • 10 $2.8060
  • 40 $2.4327
  • 120 $2.2243
  • 280 $2.1021
  • 520 $2.0295
  • 1,000 $1.9653
  • 2,520 $1.8926
  • 5,000 $1.8496
$1.8496 / $3.8600 Buy Now
DISTI # 595-UC2526ADW
Mouser Electronics Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant 905
  • 1 $3.6100
  • 10 $3.0700
  • 120 $2.6500
  • 280 $2.5200
  • 520 $2.1600
  • 1,000 $1.8100
  • 3,000 $1.7800
$1.7800 / $3.6100 Buy Now
DISTI # UC2526ADW
TME IC: PMIC, PWM controller, SO18, -25÷85°C, 7÷35V, tube, SMPS, 0÷49% Min Qty: 1 0
  • 1 $3.3600
  • 3 $3.0200
  • 10 $2.6700
  • 40 $2.4000
$2.4000 / $3.3600 RFQ
ComSIT USA REGULATING PULSE WIDTH MODULATOR Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, CMOS, PDSO18 RoHS: Not Compliant Stock EU - 60
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for UC2526ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2526ADW by Texas Instruments

UC2526ADW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
7 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e4
Length
11.55 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
35 V
Supply Voltage-Min (Vsup)
7 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
600 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UC2526ADW
    Texas Instruments
    35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
    VS

Alternate Parts for UC2526ADW

This table gives cross-reference parts and alternative options found for UC2526ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2526ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3526ADW 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 Texas Instruments UC2526ADW vs UC3526ADW
UC2526ADWTR 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85 Texas Instruments UC2526ADW vs UC2526ADWTR
Part Number Description Manufacturer Compare
SG1526J Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 Motorola Semiconductor Products UC2526ADW vs SG1526J
UC1526J Regulating Pulse Width Modulator 18-CDIP -55 to 125 Texas Instruments UC2526ADW vs UC1526J
M38510/12603BVX Switching Controller, 0.2A, 350kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 Unitrode Corp (RETIRED) UC2526ADW vs M38510/12603BVX
M38510/12603BVA Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 Linfinity Microelectronics UC2526ADW vs M38510/12603BVA
LT1526J883B IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller Linear Technology UC2526ADW vs LT1526J883B
UC3526DW 35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 Texas Instruments UC2526ADW vs UC3526DW
IP3526N Switching Controller, 0.2A, 400kHz Switching Freq-Max, PDIP18, PLASTIC, DIP-18 TT Electronics Resistors UC2526ADW vs IP3526N
IP1526JE1 Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 TT Electronics Resistors UC2526ADW vs IP1526JE1
8551501VA Regulating Pulse Width Modulator 18-CDIP -55 to 125 Texas Instruments UC2526ADW vs 8551501VA
SG3526BDW Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18 Microchip Technology Inc UC2526ADW vs SG3526BDW

Related Parts for UC2526ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2526ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2526ADW by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2526ADW would you like to use for your alert(s)?
  • Please alert me when UC2526ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2526ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2526ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2526ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2526ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2526ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: