Part Details for UC2526AJ by Texas Instruments
Overview of UC2526AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2526AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC2526AJ-ND
|
DigiKey | REGULATING PULSE WIDTH MODULATOR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for UC2526AJ
UC2526AJ CAD Models
UC2526AJ Part Data Attributes
|
UC2526AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2526AJ
Texas Instruments
Regulating Pulse Width Modulator 18-CDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 23.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2526AJ
This table gives cross-reference parts and alternative options found for UC2526AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2526AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526NG4 | 35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70 | Texas Instruments | UC2526AJ vs UC3526NG4 |
8551501VX | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Texas Instruments | UC2526AJ vs 8551501VX |
LT3526J | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | Linear Technology | UC2526AJ vs LT3526J |
IP3526N | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC2526AJ vs IP3526N |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC2526AJ vs 8551501VA |
UC1526J | Regulating Pulse Width Modulator 18-CDIP -55 to 125 | Texas Instruments | UC2526AJ vs UC1526J |
SG3526N | Pulse Width Modulator Control Circuit, 18 LEAD PDIP, 20-TUBE | onsemi | UC2526AJ vs SG3526N |
IP3526J | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC2526AJ vs IP3526J |
SG1526BJ-DESC | Switching Regulator, 500kHz Switching Freq-Max, CDIP18 | Microchip Technology Inc | UC2526AJ vs SG1526BJ-DESC |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC2526AJ vs 8551501VX |