Part Details for UC2526AN by Unitrode Corporation
Overview of UC2526AN by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2526AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for UC2526AN
UC2526AN CAD Models
UC2526AN Part Data Attributes:
|
UC2526AN
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2526AN
Unitrode Corporation
Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDIP18, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |