Part Details for UC2527AN by Rochester Electronics LLC
Overview of UC2527AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2527AN
UC2527AN CAD Models
UC2527AN Part Data Attributes
|
UC2527AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2527AN
Rochester Electronics LLC
0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INVERTED OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UC2527AN
This table gives cross-reference parts and alternative options found for UC2527AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2527AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1527AJ/883B | Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, CDIP16 | Microsemi Corporation | UC2527AN vs SG1527AJ/883B |