Part Details for UC2527AN by Unitrode Corporation
Overview of UC2527AN by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2527AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2527AN-ND
|
DigiKey | UC2527A REGULATING PULSE WIDTH M Min Qty: 81 Container: Bulk MARKETPLACE PRODUCT |
1812 In Stock |
|
$3.7400 | Buy Now |
|
Rochester Electronics | UC2527A Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 1812 |
|
$3.2100 / $3.7800 | Buy Now |
Part Details for UC2527AN
UC2527AN CAD Models
UC2527AN Part Data Attributes
|
UC2527AN
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2527AN
Unitrode Corporation
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | INVERTED OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |