-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulating Pulse Width Modulators 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2527ANG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2527ANG4
Texas Instruments
Regulating Pulse Width Modulators 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2527ANG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2527ANG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951104EA | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | UC2527ANG4 vs 5962-8951104EA |
SG1527AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC2527ANG4 vs SG1527AJ |
SG3527AJ | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | UC2527ANG4 vs SG3527AJ |
UC2527AN | Enhanced 35V, Dual 0.4A 400KHz PWM controller with high output when off, -25C to 85C 16-PDIP -40 to 85 | Texas Instruments | UC2527ANG4 vs UC2527AN |
UC2527AJ | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2527ANG4 vs UC2527AJ |
SG3527AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC2527ANG4 vs SG3527AJ |
UC2527BJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC2527ANG4 vs UC2527BJ |
SG3527AJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | UC2527ANG4 vs SG3527AJ |
UC3527AJ | Regulating Pulse Width Modulators 16-CDIP 0 to 70 | Texas Instruments | UC2527ANG4 vs UC3527AJ |
UC3527AN | Enhanced 35V, Dual 0.4A 400KHz PWM controller with high output when off, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UC2527ANG4 vs UC3527AN |