-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2823AN-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 21 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26802 In Stock |
|
$14.9300 | Buy Now |
DISTI #
296-11166-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 21 Lead time: 12 Weeks Container: Tube |
96 In Stock |
|
$17.7486 | Buy Now |
DISTI #
595-UC2823AN
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 35 |
|
$18.9500 / $25.7800 | Buy Now |
|
Rochester Electronics | UC2823A High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 26706 |
|
$12.8100 / $15.0700 | Buy Now |
DISTI #
UC2823AN
|
TME | IC: PMIC, PWM controller, DIP16, -40÷85°C, 9.2÷22V, tube, SMPS Min Qty: 1 | 0 |
|
$18.6000 / $26.1000 | RFQ |
|
Ameya Holding Limited | UC2823AN, 双 PWM 电流模式控制器, 2 A, 升压、反激式、正向、全桥/半桥, 1000 kHz, 16针 PDIP封装 | 4309 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOPOLOGY 16DIP | 10700 |
|
RFQ | |
|
Perfect Parts Corporation | 127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2823AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2823AN
Texas Instruments
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2823AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2823AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/70201BEA | Switching Controller, Current-mode, 0.1A, 48kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC2823AN vs M38510/70201BEA |
UC3823AJ | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2823AN vs UC3823AJ |
M38510/70201BEA | Switching Controller, Current-mode, 0.1A, 48kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC2823AN vs M38510/70201BEA |
M38510/70201BEX | Switching Controller, | Unitrode Corp (RETIRED) | UC2823AN vs M38510/70201BEX |
UC3823AN | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UC2823AN vs UC3823AN |