There are no models available for this part yet.
Overview of UC2825ADWTRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UC2825ADWTRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-UC2825ADWTRG4
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
CAD Models for UC2825ADWTRG4 by Texas Instruments
Part Data Attributes for UC2825ADWTRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1999-11-03
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
22 V
|
Input Voltage-Min
|
8.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.2 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
5.05 V
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
36 mA
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
9.2 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UC2825ADWTRG4
This table gives cross-reference parts and alternative options found for UC2825ADWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2825ADWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2825ADWG4 | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2825ADWTRG4 vs UC2825ADWG4 |
UC2825AQDWRQ1 | Automotive 8.4V to 22V, up to 1MHz PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC2825ADWTRG4 vs UC2825AQDWRQ1 |
UC2825AMDWREP | Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 | Texas Instruments | UC2825ADWTRG4 vs UC2825AMDWREP |
UC3825ADWG4 | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2825ADWTRG4 vs UC3825ADWG4 |
UC2825ADW | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2825ADWTRG4 vs UC2825ADW |
UC3825ADWTR | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC2825ADWTRG4 vs UC3825ADWTR |
V62/05616-01XE | Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 | Texas Instruments | UC2825ADWTRG4 vs V62/05616-01XE |
UC3825ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | UC2825ADWTRG4 vs UC3825ADWR |
UC3825ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2825ADWTRG4 vs UC3825ADWTR |
UC1825ADW | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC | Texas Instruments | UC2825ADWTRG4 vs UC1825ADW |
Related Parts for UC2825ADWTRG4
-
MC908AZ32ACFUEMicrocontrollers
-
UC2524ADWTRSwitching Regulator or Controllers
-
UC3836DTRG4Other Analog ICs
-
UC1903JPower Management Circuits
-
STD40NF10Power Field-Effect Transistors
-
ADS8342IBPFBTAnalog to Digital Converters
-
UA741CDOperational Amplifiers
-
UA7905CKCSLinear Regulator ICs
-
TRS3318EIPWG4Line Driver or Receivers