-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2492-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$6.5271 / $11.5100 | Buy Now |
DISTI #
595-UC2827DW-1
|
Mouser Electronics | Switching Controllers Buck Current/Voltage Fed Push-Pull RoHS: Compliant | 394 |
|
$6.5200 / $11.5000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO24 | 2 |
|
$9.7800 / $14.6700 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 500KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO24 | 15 |
|
$6.4260 / $9.6390 | Buy Now |
|
Ameya Holding Limited | UC2827DW-1, 3输出 PWM 电流模式控制器, 0.25 A, 全桥、推挽式, 500 kHz, 24针 SOIC封装 | 569 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2827DW-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2827DW-1
Texas Instruments
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO WORK IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2827DW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2827DW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3827DW-1 | Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70 | Texas Instruments | UC2827DW-1 vs UC3827DW-1 |
UC3827DWTR-1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO24 | Texas Instruments | UC2827DW-1 vs UC3827DWTR-1 |
UC2827DWTR-1G4 | Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85 | Texas Instruments | UC2827DW-1 vs UC2827DWTR-1G4 |