If you like Findchips… You will love Findchips PRO. Try it Now.
30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 14-SOIC -40 to 125
UC2842AQDR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
0.74
SWITCHING CONTROLLER
CURRENT-MODE
PULSE WIDTH MODULATION
25 V
12 V
15 V
R-PDSO-G14
e4
8.65 mm
1
1
14
125 °C
-40 °C
1 A
5.05 V
4.95 V
5 V
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Switching Regulator or Controllers
YES
BOOST
500 kHz
BIPOLAR
AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
17,376
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC42-1BMT&R Power Circuits | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Micrel Inc | UC2842AQDR vs MIC38HC42-1BMT&R |
MIC38HC43-1YM Power Circuits | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | UC2842AQDR vs MIC38HC43-1YM |
MIC38HC42-1YM Power Circuits | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | UC2842AQDR vs MIC38HC42-1YM |
MIC38C43-1BM Power Circuits | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Rochester Electronics LLC | UC2842AQDR vs MIC38C43-1BM |
MIC38HC43YM Power Circuits | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | UC2842AQDR vs MIC38HC43YM |
MIC38C42-1BM Power Circuits | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | UC2842AQDR vs MIC38C42-1BM |
1,559,469 of 3,262,357 parts
-0.11% change vs. last year1,110,105 of 73,489 parts
-0.16% change vs. last year1,110,106 of 21,658 parts
-0.15% change vs. last year