Part Details for UC2846FN by Texas Instruments
Overview of UC2846FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2846FN
UC2846FN CAD Models
UC2846FN Part Data Attributes
|
UC2846FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2846FN
Texas Instruments
SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PQCC20, 1.27 MM PITCH, PLASTIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for UC2846FN
This table gives cross-reference parts and alternative options found for UC2846FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2846FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3846FN | SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PQCC20, 1.27 MM PITCH, PLASTIC, CC-20 | Texas Instruments | UC2846FN vs UC3846FN |
UC3846Q | Current Mode PWM Controller 20-PLCC 0 to 70 | Texas Instruments | UC2846FN vs UC3846Q |
UC2846Q | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC2846FN vs UC2846Q |
SG3846Q | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max | Microsemi Corporation | UC2846FN vs SG3846Q |
UC2846QG3 | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC2846FN vs UC2846QG3 |
SG2846Q | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max | Microsemi Corporation | UC2846FN vs SG2846Q |
UC2846QTRG3 | Current Mode PWM Controller 20-PLCC -40 to 85 | Texas Instruments | UC2846FN vs UC2846QTRG3 |
UC2846QTR | Current Mode PWM Controller 20-PLCC -40 to 85 | Texas Instruments | UC2846FN vs UC2846QTR |