Part Details for UC2849DWG4 by Rochester Electronics LLC
Overview of UC2849DWG4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2849DWG4
UC2849DWG4 CAD Models
UC2849DWG4 Part Data Attributes
|
UC2849DWG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2849DWG4
Rochester Electronics LLC
0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2849DWG4
This table gives cross-reference parts and alternative options found for UC2849DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2849DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2849DWTR | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC2849DWG4 vs UC2849DWTR |
UC2849DWTRG4 | IC 0.3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24, Switching Regulator or Controller | Texas Instruments | UC2849DWG4 vs UC2849DWTRG4 |
UC3849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC2849DWG4 vs UC3849DW |
UC3849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | UC2849DWG4 vs UC3849DW |
UC2849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | UC2849DWG4 vs UC2849DW |
UC2849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC2849DWG4 vs UC2849DW |
UC3849DWTR | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC2849DWG4 vs UC3849DWTR |
UC2849DWTR | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | UC2849DWG4 vs UC2849DWTR |