Part Details for UC2852J by Texas Instruments
Overview of UC2852J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC2852J
UC2852J CAD Models
UC2852J Part Data Attributes
|
UC2852J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2852J
Texas Instruments
1A POWER FACTOR CONTROLLER, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2852J
This table gives cross-reference parts and alternative options found for UC2852J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2852J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3852NG4 | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852J vs UC3852NG4 |
UC1852J883B | High Power-Factor Preregulator 8-CDIP -55 to 125 | Texas Instruments | UC2852J vs UC1852J883B |
UC3852N | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC2852J vs UC3852N |
UC2852N | Bipolar transition mode PFC controller, -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | UC2852J vs UC2852N |
UC1852J/883B | Power Factor Controller, Voltage-mode, 1A, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UC2852J vs UC1852J/883B |
UC3852J | 1A POWER FACTOR CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UC2852J vs UC3852J |