Part Details for UC2865NG4 by Texas Instruments
Overview of UC2865NG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2865NG4
UC2865NG4 CAD Models
UC2865NG4 Part Data Attributes
|
UC2865NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2865NG4
Texas Instruments
1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2865NG4
This table gives cross-reference parts and alternative options found for UC2865NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2865NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3865N | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC2865NG4 vs UC3865N |
UC1865J | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | UC2865NG4 vs UC1865J |
UC3865J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | UC2865NG4 vs UC3865J |
UC2865N | Resonant-Mode Power Supply Controllers 16-PDIP -40 to 85 | Texas Instruments | UC2865NG4 vs UC2865N |
5962-9203102MEA | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | UC2865NG4 vs 5962-9203102MEA |
UC3865NG4 | Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 | Texas Instruments | UC2865NG4 vs UC3865NG4 |
UC1865J883B | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | UC2865NG4 vs UC1865J883B |
UC2865J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | UC2865NG4 vs UC2865J |
UC3865N | Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 | Texas Instruments | UC2865NG4 vs UC3865N |