Part Details for UC2901L by Texas Instruments
Overview of UC2901L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UC2901L
UC2901L CAD Models
UC2901L Part Data Attributes
|
UC2901L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2901L
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for UC2901L
This table gives cross-reference parts and alternative options found for UC2901L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2901L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89441012X | SPECIALTY ANALOG CIRCUIT, CDIP14 | Texas Instruments | UC2901L vs 5962-89441012X |
5962-89441012A | Analog Circuit, CDIP14, | Unitrode Corp (RETIRED) | UC2901L vs 5962-89441012A |
5962-89441012A | Analog Circuit, CDIP14, | Unitrode Corporation | UC2901L vs 5962-89441012A |
5962-89441012A | Isolated Feedback Generator 20-LCCC -55 to 125 | Texas Instruments | UC2901L vs 5962-89441012A |
UC1901L | Isolated Feedback Generator 20-LCCC -55 to 125 | Texas Instruments | UC2901L vs UC1901L |