Part Details for UC2907DW by Texas Instruments
Results Overview of UC2907DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2907DW Information
UC2907DW by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UC2907DWG4 | Texas Instruments | Load Share Controller 16-SOIC -40 to 85 | |
| UC2907DW | Texas Instruments | Load Share Controller 16-SOIC -40 to 85 | |
| UC2907DWTR | Texas Instruments | Load Share Controller 16-SOIC -40 to 85 |
Price & Stock for UC2907DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | UC2907 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$4.1600 / $5.2000 | Buy Now |
|
DISTI #
UC2907DW
|
TME | IC: PMIC, load share controller, SO16, -40÷85°C, 3.7÷35V, tube Min Qty: 1 | 0 |
|
$4.8400 / $7.7500 | RFQ |
|
|
Win Source Electronics | IC LOAD SHARE CONTR 16-SOIC | 3120 |
|
$7.5075 / $11.2613 | Buy Now |
US Tariff Estimator: UC2907DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC2907DW
UC2907DW Part Data Attributes
|
|
UC2907DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2907DW
Texas Instruments
35V load share controller, -40°C to 85°C 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | SOP, SOP16,.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
| Control Mode | VOLTAGE-MODE | |
| Input Voltage-Max | 35 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Current-Max (Isup) | 10 mA | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +3.7V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for UC2907DW
This table gives cross-reference parts and alternative options found for UC2907DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3907DWG4 | Texas Instruments | Check for Price | Load Share Controller 16-SOIC 0 to 70 | UC2907DW vs UC3907DWG4 |
UC2907DW Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UC2907DW is 10.5V to 15V.
-
To ensure stability, make sure to decouple the input and output pins with capacitors, and use a minimum of 10uF capacitor on the output pin. Also, ensure the layout is well-designed and follows good PCB design practices.
-
The UC2907DW can provide up to 7A of output current, but it's recommended to derate the output current based on the ambient temperature and the desired reliability.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and use a reset or shutdown signal to protect the UC2907DW. You can also use a voltage regulator with built-in overvoltage protection.
-
The thermal resistance of the UC2907DW package is typically around 25°C/W for the TO-263 package. This value can vary depending on the specific package and PCB design.