Part Details for UC2909Q by Texas Instruments
Overview of UC2909Q by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UC2909Q
UC2909Q CAD Models
UC2909Q Part Data Attributes
|
UC2909Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2909Q
Texas Instruments
0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 242 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
Alternate Parts for UC2909Q
This table gives cross-reference parts and alternative options found for UC2909Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2909Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2909QTR | 0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PQCC28 | Texas Instruments | UC2909Q vs UC2909QTR |
UC3909Q | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC2909Q vs UC3909Q |
UC3909QTR | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC2909Q vs UC3909QTR |