Part Details for UC3525BDW by Texas Instruments
Results Overview of UC3525BDW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3525BDW Information
UC3525BDW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UC3525BDWTR | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | |
| UC3525BDW | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC 0 to 70 |
Price & Stock for UC3525BDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17420 |
|
$4.9800 / $6.2300 | Buy Now |
|
|
Ameya Holding Limited | UC3525BDW PWM 电压模式控制器, 双, 升压、降压、反激式、全桥/半桥, 400 mA, 400 kHz, 16针 SOIC封装 | 11612 |
|
RFQ |
US Tariff Estimator: UC3525BDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC3525BDW
UC3525BDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC3525BDW Part Data Attributes
|
|
UC3525BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3525BDW
Texas Instruments
Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 5.164 V | |
| Output Voltage-Min | 5.036 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Current-Max (Isup) | 20 mA | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 500 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for UC3525BDW
This table gives cross-reference parts and alternative options found for UC3525BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3525BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2525ADWTR | Texas Instruments | $0.9652 | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | UC3525BDW vs UC2525ADWTR |
| UC3525ADW | Texas Instruments | $1.1371 | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | UC3525BDW vs UC3525ADW |
| UC3525ADWTR | Texas Instruments | $1.1471 | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | UC3525BDW vs UC3525ADWTR |
| UC2525ADW | Texas Instruments | $1.2151 | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | UC3525BDW vs UC2525ADW |
| UC2525ADWG4 | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | UC3525BDW vs UC2525ADWG4 |
| UC2525ADW | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525BDW vs UC2525ADW |
| UC2525ADWTR | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, PDSO16, SOIC-16 | UC3525BDW vs UC2525ADWTR |
UC3525BDW Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UC3525BDW is 12V to 35V, with a maximum voltage rating of 40V.
-
To ensure stable operation, ensure that the input voltage is within the recommended range, decouple the power supply with a 10uF capacitor, and use a minimum of 100nF capacitor on the Vref pin.
-
The Vref pin is used to set the internal reference voltage, which is used to regulate the output voltage. A capacitor (typically 100nF) should be connected between Vref and ground to filter the reference voltage.
-
The output voltage can be adjusted by connecting a resistive divider network between the output and ground, with the center tap connected to the Feedback (FB) pin.
-
The maximum output current capability of the UC3525BDW is 5A, but this can be limited by the external components and the thermal design of the system.