-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6377
|
Newark | Ic, Driver, Power, High Speed, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:5V, Supply Voltage Max:40V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:100Ns, Output Delay:100Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3705N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$10.2200 / $11.0600 | Buy Now |
DISTI #
67K1299
|
Newark | Mosfet Driver, High Speed, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Source Current:1.5A, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3705N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.0300 | Buy Now |
DISTI #
296-11240-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
160 In Stock |
|
$6.4548 / $11.3800 | Buy Now |
DISTI #
595-UC3705N
|
Mouser Electronics | Gate Drivers Comp Hi-Speed Power Driver RoHS: Compliant | 89 |
|
$6.8200 / $10.6300 | Buy Now |
DISTI #
65137406
|
Verical | Driver 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 77 |
|
$5.5240 | Buy Now |
|
Rochester Electronics | UC3705 Complementary High Speed Power Driver RoHS: Compliant Status: Active Min Qty: 1 | 1918 |
|
$5.8700 / $6.9000 | Buy Now |
|
Ameya Holding Limited | UC3705N , MOSFET 功率驱动器, 1.5A, 8针 PDIP封装 | 18258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3705N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3705N
Texas Instruments
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and thermal shutdown, in 8-pin packages 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3705N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3705N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2705NG4 | Complementary High Speed Power Driver 8-PDIP -40 to 85 | Texas Instruments | UC3705N vs UC2705NG4 |