Part Details for UC3825BDWTR by Texas Instruments
Overview of UC3825BDWTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3825BDWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3825BDWTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 36 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1826 In Stock |
|
$8.5400 | Buy Now |
DISTI #
UC3825BDWTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 36 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.6392 | Buy Now |
|
Rochester Electronics | UC3825B High Speed PWM Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1826 |
|
$7.3200 / $8.6200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM/VM 16-SOIC | 3500 |
|
RFQ |
Part Details for UC3825BDWTR
UC3825BDWTR CAD Models
UC3825BDWTR Part Data Attributes
|
UC3825BDWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825BDWTR
Texas Instruments
30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3825BDWTR
This table gives cross-reference parts and alternative options found for UC3825BDWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825BDWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2825BDW | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3825BDWTR vs UC2825BDW |
UC2825BDWTRG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Texas Instruments | UC3825BDWTR vs UC2825BDWTRG4 |
UC2825BDWTR | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC3825BDWTR vs UC2825BDWTR |
UC3825BDW | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3825BDWTR vs UC3825BDW |
UC2825BDWTR | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3825BDWTR vs UC2825BDWTR |