-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7820
|
Newark | Pwm Controller, Dip-16, Input Voltage:-, Output Voltage:2V, Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:22V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:1Mhz, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3825BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$13.6600 / $16.3300 | Buy Now |
DISTI #
296-11269-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8900 / $14.0400 | Buy Now |
DISTI #
595-UC3825BN
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 44 |
|
$9.6900 / $14.3300 | Buy Now |
|
Rochester Electronics | UC3825B High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$8.2000 / $9.6500 | Buy Now |
|
Ameya Holding Limited | PDIP 16/C°/HIGH SPEED PWM CONTROLLER | 48062 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3825BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825BN
Texas Instruments
30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3825BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825BJ/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3825BN vs UC1825BJ/883BC |
UC2825BN | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UC3825BN vs UC2825BN |
UC1825BJ/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC3825BN vs UC1825BJ/883B |
UC1825BJ | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3825BN vs UC1825BJ |
UC2825BNG4 | High Speed PWM Controller 16-PDIP -40 to 85 | Texas Instruments | UC3825BN vs UC2825BNG4 |
UC2825BN | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | Rochester Electronics LLC | UC3825BN vs UC2825BN |
UC3825BJ | IC 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16, Switching Regulator or Controller | Texas Instruments | UC3825BN vs UC3825BJ |
UC1825BJ | 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Rochester Electronics LLC | UC3825BN vs UC1825BJ |
UC1825BJ/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, PACKAGE-16 | Rochester Electronics LLC | UC3825BN vs UC1825BJ/883B |