Power Circuits
UC3825QTRG3
Texas Instruments
Description: 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20

Overview of UC3825QTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UC3825QTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3825QTRG3 by Texas Instruments

UC3825QTRG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8.8 V
Input Voltage-Nom
15 V
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e3
Length
8.965 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8.965 mm
Want to compare parts?
  1. UC3825QTRG3
    Texas Instruments
    2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
    VS

Alternate Parts for UC3825QTRG3

This table gives cross-reference parts and alternative options found for UC3825QTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825QTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3825Q High Speed PWM Controller 20-PLCC 0 to 70 Texas Instruments UC3825QTRG3 vs UC3825Q
UC3825QR 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments UC3825QTRG3 vs UC3825QR
UC2825QTRG3 High Speed PWM Controller 20-PLCC -40 to 85 Texas Instruments UC3825QTRG3 vs UC2825QTRG3
UC3825QRTR 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments UC3825QTRG3 vs UC3825QRTR
UC2825Q High Speed PWM Controller 20-PLCC -40 to 85 Texas Instruments UC3825QTRG3 vs UC2825Q
ML4825IQ Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation UC3825QTRG3 vs ML4825IQ
Part Number Description Manufacturer Compare
UC2825AMDWREP Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 Texas Instruments UC3825QTRG3 vs UC2825AMDWREP
MC33025DWG Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 47-TUBE onsemi UC3825QTRG3 vs MC33025DWG
UC3825DWTR Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC3825QTRG3 vs UC3825DWTR
UC2825BDW 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC3825QTRG3 vs UC2825BDW
UC3825ADWR IC SWITCHING CONTROLLER, Switching Regulator or Controller Texas Instruments UC3825QTRG3 vs UC3825ADWR
UC3825DWTRG4 High Speed PWM Controller 16-SOIC 0 to 70 Texas Instruments UC3825QTRG3 vs UC3825DWTRG4
UC2825ADWG4 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC3825QTRG3 vs UC2825ADWG4
UC2825BDWTR 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Texas Instruments UC3825QTRG3 vs UC2825BDWTR
UC3825BDW 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC3825QTRG3 vs UC3825BDW
UC1825AVTD1 Rad-Tolerant, High-Speed PWM Controller 0- 0 to 0 Texas Instruments UC3825QTRG3 vs UC1825AVTD1

Related Parts for UC3825QTRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3825QTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3825QTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3825QTRG3 would you like to use for your alert(s)?
  • Please alert me when UC3825QTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3825QTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3825QTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3825QTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3825QTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3825QTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: