Part Details for UC3827Q-2 by Texas Instruments
Overview of UC3827Q-2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC3827Q-2
UC3827Q-2 CAD Models
UC3827Q-2 Part Data Attributes:
|
UC3827Q-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3827Q-2
Texas Instruments
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
Alternate Parts for UC3827Q-2
This table gives cross-reference parts and alternative options found for UC3827Q-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3827Q-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2827Q-2 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PQCC28, | Unitrode Corp (RETIRED) | UC3827Q-2 vs UC2827Q-2 |
UC2827QTR-2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UC3827Q-2 vs UC2827QTR-2 |
UC2827Q-1 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PQCC28, | Unitrode Corp (RETIRED) | UC3827Q-2 vs UC2827Q-1 |
UC3827Q-2 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PQCC28, | Unitrode Corp (RETIRED) | UC3827Q-2 vs UC3827Q-2 |
UC2827Q-1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC28 | Texas Instruments | UC3827Q-2 vs UC2827Q-1 |
UC2827Q-2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UC3827Q-2 vs UC2827Q-2 |
UC2827QTR-1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UC3827Q-2 vs UC2827QTR-1 |