Part Details for UC3842AN by Freescale Semiconductor
Overview of UC3842AN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3842AN
UC3842AN CAD Models
UC3842AN Part Data Attributes
|
UC3842AN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UC3842AN
Freescale Semiconductor
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |