Part Details for UC3842AN by STMicroelectronics
Overview of UC3842AN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 711 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 65 |
|
$0.6166 / $1.3212 | Buy Now |
Part Details for UC3842AN
UC3842AN CAD Models
UC3842AN Part Data Attributes
|
UC3842AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3842AN
STMicroelectronics
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3842AN
This table gives cross-reference parts and alternative options found for UC3842AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842AN | 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3842AN vs UC3842AN |
UC3842BN1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842BN1 |
IP3842NE3 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3842AN vs IP3842NE3 |
UC3842J | Current-Mode PWM Controller 8-CDIP -40 to 85 | Texas Instruments | UC3842AN vs UC3842J |
UC3842BVN | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | UC3842AN vs UC3842BVN |
UC3842AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UC3842AN vs UC3842AN |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842AN2 |
IP3842AN | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842AN vs IP3842AN |
UC3842J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, MINI, CERAMIC, DIP-8 | STMicroelectronics | UC3842AN vs UC3842J |
UC3842ANG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842AN vs UC3842ANG |