Part Details for UC3842AN2G by onsemi
Overview of UC3842AN2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3842AN2G
UC3842AN2G CAD Models
UC3842AN2G Part Data Attributes
|
UC3842AN2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842AN2G
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3842AN2G
This table gives cross-reference parts and alternative options found for UC3842AN2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AN2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842J | Current-Mode PWM Controller 8-CDIP -40 to 85 | Texas Instruments | UC3842AN2G vs UC3842J |
CS-3842BN8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, | Cherry Semiconductor Corporation | UC3842AN2G vs CS-3842BN8 |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842AN2G vs UC3842AN2 |
UC3842AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN2G vs UC3842AN |
UC3842BVN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UC3842AN2G vs UC3842BVN |
UC3842J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, MINI, CERAMIC, DIP-8 | STMicroelectronics | UC3842AN2G vs UC3842J |
UC3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC3842AN2G vs UC3842AJ |
UC3842AN | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842AN2G vs UC3842AN |
IP3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842AN2G vs IP3842AJ |
UC3842BN1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842AN2G vs UC3842BN1 |