-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1675
|
Newark | Ic, Current Mode Pwm, 3842, Dip8, Input Voltage:15V, Output Voltage:5.1V, Output Current:200Ma, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:250Khz, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics UC3842BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1659 |
|
$0.4530 / $1.0100 | Buy Now |
DISTI #
497-3079-5-ND
|
DigiKey | IC REG CTRLR PWM CM 8-MINIDIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2923 In Stock |
|
$0.3567 / $0.8800 | Buy Now |
DISTI #
UC3842BN
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Tube - Rail/Tube (Alt: UC3842BN) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3704 / $0.3863 | Buy Now |
DISTI #
511-UC3842BN
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 2188 |
|
$0.3710 / $0.8800 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 2188 |
|
$0.5000 / $0.8600 | Buy Now |
|
Future Electronics | UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 50 |
|
$0.3450 / $0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3842BN
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3842BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842BN vs IP3842AJ |
UC3842P | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14 | STMicroelectronics | UC3842BN vs UC3842P |
IP3842AN | Switching Controller, Current-mode, 0.2A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3842BN vs IP3842AN |
UC3842AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842BN vs UC3842AN |
UC3842TN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842BN vs UC3842TN |
IP3842NE3 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842BN vs IP3842NE3 |
UC3842J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, MINI, CERAMIC, DIP-8 | STMicroelectronics | UC3842BN vs UC3842J |
UC3842BNG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, HALOGEN AND LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842BN vs UC3842BNG |
UC3842N | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, MINI, DIP-8 | STMicroelectronics | UC3842BN vs UC3842N |
IP3842J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UC3842BN vs IP3842J |