If you like Findchips… You will love Findchips PRO. Try it Now.
30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70
UC3843AD
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
0.97
SWITCHING CONTROLLER
CURRENT-MODE
PULSE WIDTH MODULATION
25 V
8.2 V
15 V
R-PDSO-G14
e4
8.65 mm
1
1
14
70 °C
1 A
5.1 V
4.9 V
5 V
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Switching Regulator or Controllers
25 mA
11 V
YES
SINGLE
500 kHz
BIPOLAR
COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
10,548
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3843ADTR Power Circuits | 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 | Texas Instruments | UC3843AD vs UC3843ADTR |
296,492 of 3,262,357 parts
-0.13% change vs. last year14,970 of 73,489 parts
-0.25% change vs. last year4,926 of 21,658 parts
-0.26% change vs. last year