UC3843BVD
Description: IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,14PIN,PLASTIC

Overview of UC3843BVD by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UC3843BVD by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3843BVD by Freescale Semiconductor

UC3843BVD
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
Control Mode
CURRENT-MODE
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UC3843BVD
    Freescale Semiconductor
    IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,14PIN,PLASTIC
    VS

Related Parts for UC3843BVD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3843BVD by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3843BVD by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of UC3843BVD would you like to use for your alert(s)?
  • Please alert me when UC3843BVD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3843BVD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3843BVD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3843BVD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3843BVD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3843BVD by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: