Part Details for UC3844AJ by Texas Instruments
Overview of UC3844AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3844AJ
UC3844AJ CAD Models
UC3844AJ Part Data Attributes
|
UC3844AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3844AJ
Texas Instruments
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3844AJ
This table gives cross-reference parts and alternative options found for UC3844AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842AL | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC3844AJ vs UC3842AL |
UC3843AL | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC3844AJ vs UC3843AL |
SG3842DM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | UC3844AJ vs SG3842DM |
SG1844L-883B-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Microsemi Corporation | UC3844AJ vs SG1844L-883B-TR |
SG2843M | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microsemi Corporation | UC3844AJ vs SG2843M |
SG1844L-883B-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | UC3844AJ vs SG1844L-883B-TR |
UC2843Q | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | UC3844AJ vs UC2843Q |
UC2842QTR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC3844AJ vs UC2842QTR |
SG3843M | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microsemi Corporation | UC3844AJ vs SG3843M |
UC2842AL | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC3844AJ vs UC2842AL |