Power Circuits
UC3844BDR2G
Description: 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14

Overview of UC3844BDR2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UC3844BDR2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3844BDR2G by Rochester Electronics LLC

UC3844BDR2G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
275 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. UC3844BDR2G
    Rochester Electronics LLC
    1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14
    VS

Alternate Parts for UC3844BDR2G

This table gives cross-reference parts and alternative options found for UC3844BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3844BVDR2G 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC UC3844BDR2G vs UC3844BVDR2G
UC3844BVDG 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC UC3844BDR2G vs UC3844BVDG
Part Number Description Manufacturer Compare
UC3843BD1G 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 Rochester Electronics LLC UC3844BDR2G vs UC3843BD1G
UC3844ADTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC UC3844BDR2G vs UC3844ADTR
UC2844BD1R2 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BDR2G vs UC2844BD1R2
UC3843N 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC UC3844BDR2G vs UC3843N
UC3845BDR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC3844BDR2G vs UC3845BDR2
MIC38C42BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC UC3844BDR2G vs MIC38C42BM
LT1241CS8 LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology UC3844BDR2G vs LT1241CS8
UC3842D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC3844BDR2G vs UC3842D-8
UC3842D8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC3844BDR2G vs UC3842D8
UC3845BVD 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC3844BDR2G vs UC3845BVD

Related Parts for UC3844BDR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3844BDR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3844BDR2G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of UC3844BDR2G would you like to use for your alert(s)?
  • Please alert me when UC3844BDR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3844BDR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3844BDR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3844BDR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3844BDR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3844BDR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: