Part Details for UC3844BVD1R2 by Motorola Mobility LLC
Overview of UC3844BVD1R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3844BVD1R2
UC3844BVD1R2 CAD Models
UC3844BVD1R2 Part Data Attributes
|
UC3844BVD1R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
UC3844BVD1R2
Motorola Mobility LLC
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 17 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3844BVD1R2
This table gives cross-reference parts and alternative options found for UC3844BVD1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BVD1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3844GDR8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | UC3844BVD1R2 vs CS3844GDR8 |
HA17384SRP | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Hitachi Ltd | UC3844BVD1R2 vs HA17384SRP |
UC3844BD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | UC3844BVD1R2 vs UC3844BD1 |
UC2844BD1R2G | 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | UC3844BVD1R2 vs UC2844BD1R2G |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UC3844BVD1R2 vs UC2844BD1R2 |
UC2844BD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | UC3844BVD1R2 vs UC2844BD1R2 |
LT1244CS8 | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3844BVD1R2 vs LT1244CS8 |
LT1244IS8#PBF | LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | UC3844BVD1R2 vs LT1244IS8#PBF |
CS3844GD8 | 1A SWITCHING CONTROLLER, PDSO8, SO-8 | onsemi | UC3844BVD1R2 vs CS3844GD8 |
LT1244IS8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | UC3844BVD1R2 vs LT1244IS8#PBF |