Part Details for UC3844L-S08-T by Unisonic Technologies Co Ltd
Overview of UC3844L-S08-T by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3844L-S08-T
UC3844L-S08-T CAD Models
UC3844L-S08-T Part Data Attributes
|
UC3844L-S08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UC3844L-S08-T
Unisonic Technologies Co Ltd
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.95 mm |
Alternate Parts for UC3844L-S08-T
This table gives cross-reference parts and alternative options found for UC3844L-S08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844L-S08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2843N | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3844L-S08-T vs IP2843N |
UC3843ADG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | onsemi | UC3844L-S08-T vs UC3843ADG |
UC2844BN | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3844L-S08-T vs UC2844BN |
IP2844D-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | UC3844L-S08-T vs IP2844D-8 |
UC2844AQD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | UC3844L-S08-T vs UC2844AQD |
IMP38HC45EPA | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Imp Inc | UC3844L-S08-T vs IMP38HC45EPA |
5962-8670406VXX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC3844L-S08-T vs 5962-8670406VXX |
SG2842DM-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Microchip Technology Inc | UC3844L-S08-T vs SG2842DM-TR |
UC3844D8TR | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UC3844L-S08-T vs UC3844D8TR |
CS3843AGD14 | 1A SWITCHING CONTROLLER, PDSO14, SO-14 | onsemi | UC3844L-S08-T vs CS3843AGD14 |