-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5157
|
Newark | Current Mode Pwm Controller, 25V, 8-Dip, Supply Voltage Min:12V, Supply Voltage Max:25V, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:-, Msl:-Rohs Compliant: Yes |Onsemi UC3845BNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.2530 | Buy Now |
DISTI #
UC3845BNGOS-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
237 In Stock |
|
$0.3867 / $1.0000 | Buy Now |
DISTI #
UC3845BNG
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Rail/Tube (Alt: UC3845BNG) RoHS: Compliant Min Qty: 2400 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.4008 / $0.4486 | Buy Now |
DISTI #
863-UC3845BNG
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max RoHS: Compliant | 4759 |
|
$0.4280 / $0.8600 | Buy Now |
DISTI #
V79:2366_26240630
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 36 |
|
$0.3780 / $0.7731 | Buy Now |
|
Future Electronics | UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube | 44Tube |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4600 | Buy Now |
|
Future Electronics | UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4600 | Buy Now |
DISTI #
78404151
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2049 | Americas - 36 |
|
$0.3780 / $0.7505 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 50 |
|
$0.4388 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3845BNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3845BNG
onsemi
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3845BNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3845BNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2845BNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | UC3845BNG vs UC2845BNG |
UC3845BN | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3845BNG vs UC3845BN |