Part Details for UC3847N by Rochester Electronics LLC
Overview of UC3847N by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3847N
UC3847N CAD Models
UC3847N Part Data Attributes
|
UC3847N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3847N
Rochester Electronics LLC
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3847N
This table gives cross-reference parts and alternative options found for UC3847N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3847N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1847J/883 | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC3847N vs LT1847J/883 |
5962-8680602EA | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3847N vs 5962-8680602EA |
UC3847N | Current Mode PWM Controller 16-PDIP 0 to 70 | Texas Instruments | UC3847N vs UC3847N |
UC2847N | Current Mode PWM Controller 16-PDIP -40 to 85 | Texas Instruments | UC3847N vs UC2847N |
UC2847N | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC3847N vs UC2847N |
5962-8680602EA | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3847N vs 5962-8680602EA |
UC2847J | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3847N vs UC2847J |
UC1847J/883BC | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | UC3847N vs UC1847J/883BC |
UC2847NG4 | Current Mode PWM Controller 16-PDIP -40 to 85 | Texas Instruments | UC3847N vs UC2847NG4 |
5962-8680602EX | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3847N vs 5962-8680602EX |