-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3849DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3849DWG4
Texas Instruments
0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3849DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3849DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2849DWTR | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC3849DWG4 vs UC2849DWTR |
UC3849DWTR | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC3849DWG4 vs UC3849DWTR |
UC3849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC3849DWG4 vs UC3849DW |
UC3849DWTRG4 | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC3849DWG4 vs UC3849DWTRG4 |
UC2849DWG4 | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC3849DWG4 vs UC2849DWG4 |
UC3849DW | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | UC3849DWG4 vs UC3849DW |
UC2849DWTRG4 | IC 0.3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24, Switching Regulator or Controller | Texas Instruments | UC3849DWG4 vs UC2849DWTRG4 |