There are no models available for this part yet.
Overview of UC3851DWTR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC3851DWTR by Rochester Electronics LLC
Part Data Attributes for UC3851DWTR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CURRENT MODE OPERATION IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e4
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for UC3851DWTR
This table gives cross-reference parts and alternative options found for UC3851DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3851DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3851DW | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, SOIC-18 | Rochester Electronics LLC | UC3851DWTR vs UC3851DW |
UC3851DW | Programmable off-line PWM controller 18-SOIC 0 to 70 | Texas Instruments | UC3851DWTR vs UC3851DW |
UC3851DWG4 | 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC3851DWTR vs UC3851DWG4 |
Related Parts for UC3851DWTR
-
UC2845BD1Switching Regulator or Controllers
-
UC2906DWTRPower Management Circuits
-
UCC27201ADDAPeripheral Drivers
-
TSX631AILTOperational Amplifiers
-
UA78L09ACLPE3Linear Regulator ICs
-
UC5170CQLine Driver or Receivers
-
UC3706NMOSFET Drivers
-
UCLAMP1211P.TNTTransient Suppressors
-
TUSB3200ACPAHBus Controllers