-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3853DTR-ND
|
DigiKey | IC PFC CTR AVER CURR 94KHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
52834 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-28973-1-ND
|
DigiKey | IC PFC CTR AVER CURR 94KHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.7272 / $1.7947 | Buy Now |
DISTI #
595-UC3853DTR
|
Mouser Electronics | Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant | 1831 |
|
$1.7900 / $3.5700 | Buy Now |
|
Rochester Electronics | UC3853 High Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 52834 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC PFC CTRLR AVERAGE CURR 8SOIC | 22648 |
|
RFQ | |
|
Chip1Cloud | High Power Factor Preregulator | 13200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3853DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3853DTR
Texas Instruments
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3853DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3853DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3853D | 75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UC3853DTR vs UC3853D |
UC3853DG4 | High Power Factor Preregulator 8-SOIC 0 to 70 | Texas Instruments | UC3853DTR vs UC3853DG4 |
UC2853DTRG4 | 0.5A POWER FACTOR CONTROLLER, 94kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC3853DTR vs UC2853DTRG4 |
UC2853DTR | 75kHz bipolar continuous conduction mode (CCM) PFC controller, -25°C to 85°C 8-SOIC -25 to 85 | Texas Instruments | UC3853DTR vs UC2853DTR |
UC2853D | 75kHz bipolar continuous conduction mode (CCM) PFC controller, -25°C to 85°C 8-SOIC -25 to 85 | Texas Instruments | UC3853DTR vs UC2853D |