-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7092
|
Newark | Ic, Controller 16Dip, Uvlo:10.5V, Supply Voltage Min:10V, Supply Voltage Max:20V, Startup Current:250Μa, Operating Supply Current:12Ma, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Duty Cycle (%):95%, Frequency:200Khz, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS UC3854BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1600 / $6.6500 | Buy Now |
DISTI #
296-11311-5-ND
|
DigiKey | IC PFC CTR AV CURR 200KHZ 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
795 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
595-UC3854BN
|
Mouser Electronics | Power Factor Correction - PFC Enhanced High Power Factor Preregulator RoHS: Compliant | 0 |
|
$3.2000 / $6.0700 | Order Now |
DISTI #
UC3854BN
|
TME | IC: PMIC, PFC controller, DIP16, 0÷70°C, Usup: 10.5÷20V, tube, SMPS Min Qty: 1 | 0 |
|
$4.1300 / $5.5000 | RFQ |
|
Ameya Holding Limited | IC: PMIC, PFC controller, DIP16, 0÷70°C, Usup: 10.5÷20V | 30500 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 25 |
|
RFQ | |
|
Chip1Cloud | IC PFC CTRLR AVERAGE CURR 16DIP | 20400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3854BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3854BN
Texas Instruments
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3854BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3854BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2854AJ | 1.5A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3854BN vs UC2854AJ |
UC2854ANG4 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC3854BN vs UC2854ANG4 |
5962-9326102MEX | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3854BN vs 5962-9326102MEX |
UC2854BN | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC3854BN vs UC2854BN |
UC1854BJ | Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC3854BN vs UC1854BJ |
5962-9326102MEA | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3854BN vs 5962-9326102MEA |
UC1854AJ/883B | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | UC3854BN vs UC1854AJ/883B |
UC3854AN | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC3854BN vs UC3854AN |
UC3854BNG4 | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC3854BN vs UC3854BNG4 |
UC3854ANG4 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC3854BN vs UC3854ANG4 |