Part Details for UC3855ADW by Rochester Electronics LLC
Overview of UC3855ADW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3855ADW
UC3855ADW CAD Models
UC3855ADW Part Data Attributes
|
UC3855ADW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3855ADW
Rochester Electronics LLC
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC3855ADW
This table gives cross-reference parts and alternative options found for UC3855ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3855ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2855BDWTR/81363G4 | High Performance Power Factor Preregulator 20-SOIC -40 to 85 | Texas Instruments | UC3855ADW vs UC2855BDWTR/81363G4 |
UC3855ADWG4 | Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC3855ADW vs UC3855ADWG4 |
UC2855ADWTR | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | Texas Instruments | UC3855ADW vs UC2855ADWTR |
UC2855ADW | Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC3855ADW vs UC2855ADW |
UC2855BDWTRG4 | High Performance Power Factor Preregulator 20-SOIC -40 to 85 | Texas Instruments | UC3855ADW vs UC2855BDWTRG4 |
UC1855ADW | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | UC3855ADW vs UC1855ADW |
UC3855ADW | Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC3855ADW vs UC3855ADW |
UC2855ADWTRG4 | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UC3855ADW vs UC2855ADWTRG4 |
UC3855BDWTR | Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC3855ADW vs UC3855BDWTR |
UC3855ADWTRG4 | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UC3855ADW vs UC3855ADWTRG4 |