Part Details for UC3855AJ by Texas Instruments
Overview of UC3855AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3855AJ
UC3855AJ CAD Models
UC3855AJ Part Data Attributes:
|
UC3855AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3855AJ
Texas Instruments
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3855AJ
This table gives cross-reference parts and alternative options found for UC3855AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3855AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2855BN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855AJ vs UC2855BN |
UC3855AN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855AJ vs UC3855AN |
UC2855BJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3855AJ vs UC2855BJ |
UC2855BN | Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-PDIP -40 to 85 | Texas Instruments | UC3855AJ vs UC2855BN |
UC3855BN | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | UC3855AJ vs UC3855BN |
UC2855BNG4 | High Performance Power Factor Preregulator 20-PDIP -40 to 85 | Texas Instruments | UC3855AJ vs UC2855BNG4 |
UC3855ANG4 | High Performance Power Factor Preregulator 20-PDIP 0 to 70 | Texas Instruments | UC3855AJ vs UC3855ANG4 |
UC2855ANG4 | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP20, GREEN, PLASTIC, DIP-20 | Texas Instruments | UC3855AJ vs UC2855ANG4 |
UC1855AJ/883B | Power Factor Controller, Current-mode, 1.5A, 500kHz Switching Freq-Max, CDIP20, DIP-20 | Unitrode Corp (RETIRED) | UC3855AJ vs UC1855AJ/883B |
UC3855BJ | 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC3855AJ vs UC3855BJ |