Part Details for UC3909DWTR by Texas Instruments
Overview of UC3909DWTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UC3909DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC BATT CHG LEAD ACID 20SOIC | 9300 |
|
RFQ |
Part Details for UC3909DWTR
UC3909DWTR CAD Models
UC3909DWTR Part Data Attributes:
|
UC3909DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3909DWTR
Texas Instruments
0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PDSO20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 242 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3909DWTR
This table gives cross-reference parts and alternative options found for UC3909DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3909DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2909DWTR | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -40 to 85 | Texas Instruments | UC3909DWTR vs UC2909DWTR |
V62/10616-01XE | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | Texas Instruments | UC3909DWTR vs V62/10616-01XE |
UC2909MDWREP | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | Texas Instruments | UC3909DWTR vs UC2909MDWREP |
UC2909DWG4 | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Texas Instruments | UC3909DWTR vs UC2909DWG4 |
UC2909DWTRG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -40 to 85 | Texas Instruments | UC3909DWTR vs UC2909DWTRG4 |
UC2909DW | 0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PDSO20, DIP-20 | Texas Instruments | UC3909DWTR vs UC2909DW |
UC3909DWG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | UC3909DWTR vs UC3909DWG4 |
UC2909DW | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | UC3909DWTR vs UC2909DW |