Part Details for UC5602QP by Texas Instruments
Overview of UC5602QP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC5602QP
UC5602QP CAD Models
UC5602QP Part Data Attributes:
|
UC5602QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5602QP
Texas Instruments
Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for UC5602QP
This table gives cross-reference parts and alternative options found for UC5602QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5602QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5261CDPT | Terminator Support Circuit, 27-Line, PDSO16, SOIC-16 | Microsemi Corporation | UC5602QP vs LX5261CDPT |
UC5609J | 18-LINE 110ohm SCSI BUS TERMINATOR, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | UC5602QP vs UC5609J |
UC5613J | 9-LINE 110ohm SCSI BUS TERMINATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC5602QP vs UC5613J |
LX5205CDWPT | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | UC5602QP vs LX5205CDWPT |
LX5225CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | UC5602QP vs LX5225CDWP |
UC5603DPTRG4 | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | UC5602QP vs UC5603DPTRG4 |
UC5607DWPTR | 18-Line SE Terminator for SCSI and Fast SCSI with Plug & Play Support 28-SOIC 0 to 70 | Texas Instruments | UC5602QP vs UC5607DWPTR |
UC5613PWPTR | Lower Capacitance 9-Line 5V SE Terminator for SCSI and Fast SCSI 24-TSSOP 0 to 70 | Texas Instruments | UC5602QP vs UC5613PWPTR |
UC5604QPTR | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UC5602QP vs UC5604QPTR |
UC5609QP | 18-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UC5602QP vs UC5609QP |