Part Details for UC5608N by Unitrode Corporation
Overview of UC5608N by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5608N
UC5608N CAD Models
UC5608N Part Data Attributes
|
UC5608N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC5608N
Unitrode Corporation
SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |