Part Details for UCC1804J883B by Rochester Electronics LLC
Overview of UCC1804J883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC1804J883B
UCC1804J883B CAD Models
UCC1804J883B Part Data Attributes:
|
UCC1804J883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC1804J883B
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC1804J883B
This table gives cross-reference parts and alternative options found for UCC1804J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1804J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA3842BD | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | UCC1804J883B vs KA3842BD |
UC3844BVD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | UCC1804J883B vs UC3844BVD1R2 |
MIC38HC45BN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UCC1804J883B vs MIC38HC45BN |
UC2851N | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | UCC1804J883B vs UC2851N |
UC2845AQ | Switching Controller, | Rochester Electronics LLC | UCC1804J883B vs UC2845AQ |
UC3844J | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | UCC1804J883B vs UC3844J |
UC3844AN | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UCC1804J883B vs UC3844AN |
UC2845AD8TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | UCC1804J883B vs UC2845AD8TR |
KA3842BDTF | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO14, SOP-14 | Rochester Electronics LLC | UCC1804J883B vs KA3842BDTF |
MIC38HC43-1BN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | UCC1804J883B vs MIC38HC43-1BN |