Part Details for UCC20225NPLT by Texas Instruments
Results Overview of UCC20225NPLT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC20225NPLT Information
UCC20225NPLT by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: UCC20225NPLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC20225NPLT
UCC20225NPLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC20225NPLT Part Data Attributes
|
|
UCC20225NPLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC20225NPLT
Texas Instruments
2.5kVrms, 4A/6A dual-channel isolated gate driver with single PWM input, 8V UVLO & LGA package 13-VLGA -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vflga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | S-XBGA-B13 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 6 A | |
| Output Peak Current Limit-Nom | 6 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | VFLGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 25 V | |
| Supply Voltage1-Min | 9.2 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 5 Mm |
Alternate Parts for UCC20225NPLT
This table gives cross-reference parts and alternative options found for UCC20225NPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC20225NPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC20225QNPLRQ1 | Texas Instruments | Check for Price | Automotive 2.5kVrms 4A/6A dual-channel isolated gate driver w/ single PWM input & 8V UVLO in LGA pkg 13-VLGA -40 to 125 | UCC20225NPLT vs UCC20225QNPLRQ1 |
| PUCC20225QNPLTQ1 | Texas Instruments | Check for Price | Isolated dual-channel gate driver with single input in LGA for automotive 48V systems 13-VLGA -40 to 125 | UCC20225NPLT vs PUCC20225QNPLTQ1 |
UCC20225NPLT Frequently Asked Questions (FAQ)
-
A good PCB layout for the UCC20225NPLT involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to connect the EN pin to a voltage source that is within the recommended operating range (typically 4.5V to 5.5V). Also, ensure that the input voltage (VIN) is within the recommended range (typically 4.5V to 18V) and that the output voltage (VOUT) is within the recommended range (typically 0.8V to 5.5V).
-
The maximum output current capability of the UCC20225NPLT is 2A. However, it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
To handle thermal management, ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, make sure to follow the recommended thermal design guidelines and derate the output current based on the ambient temperature.
-
The recommended input capacitor is a 10uF ceramic capacitor with an X7R or X5R dielectric, and the recommended output capacitor is a 22uF ceramic capacitor with an X7R or X5R dielectric. However, the actual capacitor values may vary depending on the specific application requirements.