Datasheets
UCC21540DW by: Texas Instruments

Overview of: UCC21540DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: UCC21540DW

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,000 Tube
  • 1 $5.1000
  • 10 $4.5760
  • 25 $4.3264
  • 100 $3.7495
  • 250 $3.5572
  • 500 $3.1919
  • 1,000 $2.9024
View this part on Ameya Holding Limited
279
View this part on Chip1Cloud
50,798

Part Details for: UCC21540DW

CAD Models

Part Details

Parametric Data

Alternate Parts for: UCC21540DW

Part Number Description Manufacturer Compare
UCC21540DWR Drivers And Interfaces 5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 16-SOIC -40 to 125 Texas Instruments UCC21540DW vs UCC21540DWR
PUCC21540DW Drivers And Interfaces Reinforced Isolation Dual-Channel Gate Driver With 3.3mm Channel-to-Channel Spacing Option 16-SOIC -40 to 125 Texas Instruments UCC21540DW vs PUCC21540DW
Part Number Description Manufacturer Compare
UCC21540DWR Drivers And Interfaces 5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 16-SOIC -40 to 125 Texas Instruments UCC21540DW vs UCC21540DWR
PUCC21540DW Drivers And Interfaces Reinforced Isolation Dual-Channel Gate Driver With 3.3mm Channel-to-Channel Spacing Option 16-SOIC -40 to 125 Texas Instruments UCC21540DW vs PUCC21540DW
PUCC21540QDWKRQ1 Drivers And Interfaces Reinforced Isolated Dual-Channel Automotive Gate Driver With 3.3mm Channel-to-Channel Spacing Option 14-SOIC -40 to 125 Texas Instruments UCC21540DW vs PUCC21540QDWKRQ1
UCC21540DWKR Drivers And Interfaces 5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 14-SOIC -40 to 125 Texas Instruments UCC21540DW vs UCC21540DWKR

Update Alert Settings for: UCC21540DW by Texas Instruments

  • Please alert me when UCC21540DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC21540DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC21540DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC21540DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC21540DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC21540DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.